61795-1
Ring Tongue Terminal 14-18AWG 19.6mm 11.3mm Tin Strip on Reel
- RoHS 10 Compliant
- Tariff Charges
This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands
- Reproducible crimping results
- High quality
- Reduced manufacturing costs
- No soldering required
- Type : F
- Wire Range AWG - mm2 : 18 - 14, 0.8 - 2.0
- Insulation Diameter : .105 - .145, 2.67 - 3.68
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Tin | ||
| Tin | ||
| 11.3 mm | ||
| 19.6 x 11.3 mm | ||
| 19.6 mm | ||
| 4.82 mm | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |