PDP SEO Portlet

61794-1

Ring Tongue Terminal, M4, #8, 14 AWG, 2 mm²

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61794-1
Secondary Manufacturer Part#: 61794-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 61794-1 is a Ring Tongue Terminal made of steel with tin plated finish. This straight open barrel terminal features crimp termination and accepts 18 to 14AWG wire.

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : F
  • Wire Range AWG - mm2 : 18 - 14, 0.8 - 2.0
  • Insulation Diameter : .105 - .145, 2.67 - 3.68
  • Stud Size : 8
  • Thickness : .025, 0.64
  • Material : Brass
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Steel
Tin
Tin
9.4 mm
19.61 x 9.4 mm
19.61 mm
4.17 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.03889
18000+
$0.03664
27000+
$0.03445
54000+
$0.02976
108000+
$0.02658