60620-1
Contact, Commercial MATE-N-LOK Series, Pin, Crimp, 14 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
60620-1 is a commercial MATE-N-LOK, loose piece, pin contact.
- 250VAC/VDC operating voltage
- Straight contact orientation, round contact shape and form
- Tin contact mating area plating material 
- 15A maximum contact current rating
- 0.13inch compatible insulation diameter
- 20 to 14AWG wire size 
- Operating temperature range from -55 to 105°C
- UL flammability rating  is UL 94V-2
- Compatible with agency/standards are CSA, UL
- Brass contact base material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 20.44 x 4.44 x 4.82 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |