PDP SEO Portlet

5747840-4

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747840-4
Secondary Manufacturer Part#: 5747840-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747840-4 is a 9-way 2-row Right Angle PCB D-sub Plug with gold-plated brass contacts, a tin over nickel plated copper alloy boardlock and 4-40 UNC threaded inserts. This Amplimite HD20 series socket comes with tin-plated carbon steel shell, black nylon, polyester housing and grounding straps.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Carbon Steel|Nylon
Right Angle
Brass
Gold Over Nickel Palladium
Plug
Tin Over Nickel
265
Through Hole
9
2
-55 to 105 °C
2.74 mm
18.62 mm
30.81 x 18.62 x 12.55 mm
12.55 mm
30.81 mm
5747840
DE
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5799.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2704
1000+
$1.78071
2500+
$1.53603
5000+
$1.38474
10000+
$1.2771