PDP SEO Portlet

5747840-3

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747840-3
Secondary Manufacturer Part#: 42K7470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747840-3 is a 9-position standard D-sub Plug with gold flashed mating end, tin-plated termination end, entire contact nickel under plated and tin-plated steel front shell. Board lock with threaded inserts. Solder contact termination.

  • Zinc-plated threaded inserts

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Gold Flash Over Nickel
Plug
Tin Over Nickel
265 °C
Through Hole
9
2
-55 to 105 °C
2.74 mm
18.62 mm
30.81 x 18.62 x 12.55 mm
12.55 mm
30.81 mm
5747840
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.5
10+
$3.16
25+
$3.09
50+
$3.01
100+
$2.94
500+
$2.38