PDP SEO Portlet

5555164-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5555164-1
Secondary Manufacturer Part#: 5555164-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5555164-1 is a 1-port PCB RJ45 Modular Jack with gold-plated phosphor bronze contacts and black PBT polyester housing. The connector supports solder termination method to PC Board?and through-hole PCB mounting style.

  • Without panel stops 
  • 1x1 Jack configuration
  • Low-profile
  • Without shielding
  • Without LEDs

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  21167.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:132  Mult:1  
USD $:
132+
$0.84592
3000+
$0.74294
5000+
$0.59615
10000+
$0.55423
25000+
$0.51218