PDP SEO Portlet

5499922-3

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5499922-3
Secondary Manufacturer Part#: 5499922-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5499922-3 is a 16-position 2-row vertical shrouded Wire-to-Board Universal Ejection-style Pin Header with gold-plated brass, phosphor bronze pin contacts and black glass filled nylon/polyester 4-sided housing. The plug supports through-hole termination method PC board and latch mating connector lock type. It is applicable to printed circuit board.

  • With ejection latches
  • Long latch
  • Square post contact design

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  45.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2148
2+
$2.01825
4+
$2.0079
8+
$1.99755
16+
$1.8048