PDP SEO Portlet

5352068-1

Connector, Z-PACK Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5352068-1
Secondary Manufacturer Part#: 5352068-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5352068-1 is a 110-position 5-row shielded hard metric Backplane Connector with short tail phosphor bronze contacts and grey glass-filled polyester housing. The 22-column type A right angle receptacle features pin type contacts, standard crosstalk version, upper ground return shielding and 2mm HM interface.

  • Press fit
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Gray
Tin
Through Hole
-55 to 125 °C
2.0000 mm
49.9 x 12.25 mm
12.25 mm
49.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3988.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.65773
250+
$11.4771
500+
$9.9001
1000+
$8.98699
3000+
$8.23122