PDP SEO Portlet

53407-1

Ring Terminal 22AWG to 16AWG M3.5 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53407-1
Secondary Manufacturer Part#: 86W4086
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Natural
0.3 to 1.42 mm²
PVF
Tin-Lead
-40 to 105 °C
Tin
6.35 mm
19.86 x 6.35 mm mm
19.86 mm
53407
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.494
10+
$0.492
25+
$0.486
50+
$0.456
100+
$0.428
500+
$0.423
2500+
$0