PDP SEO Portlet

5103309-3

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5103309-3
Secondary Manufacturer Part#: 5103309-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5103309-3 is a 16-way 2-row AMP-LATCH Pin Header with gold-plated copper alloy contacts. The wire-to-board connector comes with glass filled nylon housing, center dual polarizing bar and tin-plated solder tail. The header mates with receptacles.

  • Wash out clearance for flux removal
  • Low profile
  • Shrouded
  • 5000MΩ Insulation resistance
  • UL94V-0 Flammability rating
  • 1A Contact current rating
  • 250VAC Operating voltage
  • -65 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon|PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5342.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.574
1000+
$1.34238
5000+
$1.21888
10000+
$1.1675
20000+
$1.14852