PDP SEO Portlet

5103308-3

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMP-LATCH Series

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5103308-3
Secondary Manufacturer Part#: 5103308-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5103308-3 from TE Connectivity is a low profile shrouded header assembly. It is 2.54mm pitch, dual row 16 positions and vertical PCB header assembly.

  • Black colour nylon/PBT housing
  • Current rating is 1A
  • Operating voltage?is 250VAC
  • Copper alloy with gold plated contacts
  • Operating temperature range from -65°C to 105°C
  • Centre and dual polarization bar

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$2.0429
270+
$1.99628
450+
$1.95052
630+
$1.90619
1260+
$1.8334