5-965906-1
Contact Socket Crimp Straight Cable Mount T/R
- RoHS 10 Compliant
- Tariff Charges
5-965906-1 is a MQS series, sealable receptacle with mating tab.
- Feature?locking lance
- 180° receptacle style
- Single Wire Seal (SWS) terminal seal type
- F-crimp type
- 7.5A typical current rating
- Stamped & formed contact fabrication
- Uninsulated option
- LV21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 0.75 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 3 mOhm | ||
| 7.5 A | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 14.6 x 1.8 x 2.3 mm | ||
| 965906 | ||
| No | ||
| Crimp | ||
| 20 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |