PDP SEO Portlet

457462-126-200

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 457462-126-200
Secondary Manufacturer Part#: 457462-126-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Fiber Optic
16
Fiber
Receptacle
Cable Mount
-55 to 150 °C
3.3 x 30.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$262.37333
25+
$238.16325
50+
$236.9419
100+
$235.72055
250+
$234.4992