PDP SEO Portlet

42282-2

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42282-2
Secondary Manufacturer Part#: 42282-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 42282-2 from TE Connectivity is a FASTIN-FASTON uninsulated female quick disconnect with mating dimple. Suitable for use with single circuit connectors.

  • Wire range from 18AWG to 14AWG
  • Tin plated brass material
  • UL, CSA approved
  • Suitable for 0.81mm x 6.35mm tab size

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
20.82 mm
20.82 mm
5.16 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.17216
16000+
$0.14274
32000+
$0.13899
48000+
$0.13542
64000+
$0.13204