PDP SEO Portlet

4-1437290-1

Connector Housing, SuperSeal Series, Receptacle, 34 Ways, 3 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1437290-1
Secondary Manufacturer Part#: 4-1437290-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-1437290-1 is a 34-position 4-row black rectangular Plug Housing for female terminals, made of PBT-GF. The Super Seal series connector used for wire to board connection.

  • UL94V-2 Flammability rating
  • Polarized
  • 250V Voltage rating
  • -40 to +125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
-40 to 125 °C
3.0000 mm
32.15 mm
38.2 x 32.15 x 38 mm
38 mm
38.2 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:510  Mult:510  
USD $:
510+
$7.56747
1020+
$6.44257
5100+
$5.57603
10200+
$5.02558
20400+
$4.89994