PDP SEO Portlet

382A023-25-0

Heat Shrink Boot 2:1 Y Transistion Black Elastomer

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 382A023-25-0
Secondary Manufacturer Part#: 823696-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides strain relief sealing and mechanical protection on cable harness assemblies
  • Moulded part type?is transition( Y-Transition)
  • Operating temperature range -75°C to +150°C
  • Resistant to fluids

Technical Attributes

Find Similar Parts

Description Value
Elastomer
Y Transition
Black
26.9 mm
-75 to 150 °C
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:175  Mult:25  
USD $:
175+
$31.38571
500+
$26.08108
1000+
$23.43421
2000+
$22.83333
4000+
$22.2625