PDP SEO Portlet

35684

Ring Tongue Terminal 12-14AWG 16.61mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35684
Secondary Manufacturer Part#: 35684
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.35 mm
16.61 x 6.35 mm
16.61 mm
3.5 mm
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.19569
30000+
$0.17966
60000+
$0.17542
120000+
$0.17452
240000+
$0.17363