PDP SEO Portlet

35653

Splice Terminal 10-22AWG 19.69mm 11.25mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35653
Secondary Manufacturer Part#: 35653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.25 mm
19.69 x 11.25 mm
19.69 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  40195.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.23467
10000+
$0.1898
50000+
$0.15309
100000+
$0.15095
200000+
$0.1485