PDP SEO Portlet

35187

Splice Terminal 2AWG 16.26mm 13.69mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35187
Secondary Manufacturer Part#: 34C7005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these splices are well within the limits of commercial and military specifications.

  • SOLISTRAND Parallel Splice
  • Wire Size: 2 AWG
  • Material: Splice Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.69 mm
16.26 x 13.69 mm
16.26 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.13
10+
$1.77
25+
$1.68
50+
$1.4
100+
$1.36
500+
$1.32
1000+
$1.3