350782-1
Connector Housing, Universal MATE-N-LOK, Receptacle, 9 Ways, 6.35 mm
- RoHS 10 Compliant
- Tariff Charges
The 350782-1 is a 9-position 3-row natural Receptacle Housing with nylon GF construction and is used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- Positive polarization
- 600V Voltage rating
- -55 to +125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Panel Mount | ||
| 6.3500 mm | ||
| 27.43 mm | ||
| 27.43 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |