PDP SEO Portlet

350779-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350779-1
Secondary Manufacturer Part#: 350779-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
15 A
Cable Mount
4
1
-55 to 105 to 105 °C
6.35 mm
27.4 mm
27.43 x 14.73 mm
14.73 mm
350779 Series
Wire to Board|Wire to Wire
600 V
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.41193
1100+
$0.348
2000+
$0.3164
10000+
$0.29104
25000+
$0.28535