PDP SEO Portlet

350689-2

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350689-2
Secondary Manufacturer Part#: 90F3759
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Gold
Cable Mount
19.3 x 3.68 x 3.68 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.845
10+
$0.786
25+
$0.785
50+
$0.765
100+
$0.748
500+
$0.679
1000+
$0.639