350570-1
Contact, Socket, Crimp, 18 AWG, Tin Plated Contacts, Universal MATE-N-LOK Housings
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 19.55 x 4.19 x 3.55 mm | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |