PDP SEO Portlet

350537-1

Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350537-1
Secondary Manufacturer Part#: 350537-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350537-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for Universal MATE-N-LOK II (pin) series connectors.

  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
-55 to 125 °C
25.78 x 3.56 x 3.68 mm
Crimp
14 to 10, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03967
50000+
$0.0363
100000+
$0.03451
500000+
$0.03277
1000000+
$0.03224