PDP SEO Portlet

350536-1

Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350536-1
Secondary Manufacturer Part#: 16X9709
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350536-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for splash-proof seal and Universal Mate-N-LOK plug and cap housing.

  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
0.52 to 2.08 mm²
Power Connector
Brass
Tin
Power
Socket
Tin
6 mOhm
19 A
Cable Mount
-55 to 105 °C
20.07 x 4.19 x 4.52 mm
350536
0
Crimp
20-14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
1+
$0.042
10000+
$0.04
20000+
$0.039
30000+
$0.037
50000+
$0.034