PDP SEO Portlet

350428-1

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 350428-1
Secondary Manufacturer Part#: 350428-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350428-1 is a 2-position 1-row Wire-to-board Pin Header with pre-tin-plated phosphor bronze contacts and natural glass-filled nylon housing. The Universal MATE-N-LOK series connector has standard tail, polarization mating alignment and positive lock mating retention. Mates with the plug housing (using socket contacts).

  • 600VAC Operating voltage
  • UL94V-2 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Tin Over Nickel
Receptacle
Through Hole
2
1
6.35 mm
350428
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.34477
1200+
$0.3074
2500+
$0.2912
3400+
$0.272
6800+
$0.26668