PDP SEO Portlet

34855

Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34855
Secondary Manufacturer Part#: 66H7458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RING-043 Shape
  • 600V Maximum voltage
  • 105°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.49 mm
33.71 x 13.49 mm
33.71 mm
6.35 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6
10+
$0.509
25+
$0.455
100+
$0.433
500+
$0.386
1000+
$0.368
2500+
$0.345