PDP SEO Portlet

34322

Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34322
Secondary Manufacturer Part#: 34322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these splices are well within the limits of commercial and military specifications.

  • SOLISTRAND Butt Splice
  • Wire Size: 6 AWG
  • Material: Splice Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.37 mm
25.78 x 9.37 mm
25.78 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
2000+
$1.12551
6000+
$0.99638
10000+
$0.93356
26000+
$0.7839
100000+
$0.77988