PDP SEO Portlet

328975

Ring Terminal 22 to 16AWG M12 Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328975
Secondary Manufacturer Part#: 328975
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.3 to 1.42 mm²
Nylon
Tin
Tin
18.11 mm
32.84 x 18.11 mm mm
32.84 mm
328975
12.7 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.99505
5000+
$0.86905
10000+
$0.80387
25000+
$0.72142
100000+
$0.71004