PDP SEO Portlet

324484

PIDG Barrel Terminal 13.08mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324484
Secondary Manufacturer Part#: 324484
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.08 mm
13.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.61112
750+
$0.58351
2900+
$0.5565
5800+
$0.54348
11600+
$0.53164