PDP SEO Portlet

320571

Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320571
Secondary Manufacturer Part#: 320571
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 300V Maximum voltage
  • 105°C Operating temperature rating

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.91 mm
27.38 x 11.91 mm
27.38 mm
6.35 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.23364
25000+
$0.21336
100000+
$0.19229
200000+
$0.18952
400000+
$0.18674