PDP SEO Portlet

320570

Splice Terminal 10-12AWG 42.06mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320570
Secondary Manufacturer Part#: 320570
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600V Maximum operating voltage
  • 105°C Maximum operating temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
42.06 mm
42.06 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.43057
300+
$1.2213
600+
$1.12625
1300+
$1.04814
4000+
$1.0253