PDP SEO Portlet

320565

Ring Terminal 16 to 14AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320565
Secondary Manufacturer Part#: 57AC7858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Technical Attributes

Find Similar Parts

Description Value
Copper
Blue
1.04 to 2.62 mm²
Nylon
Tin
Tin
8.71 mm
21.82 x 8.71 mm mm
21.82 mm
320565
4.17 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 243 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.319
10+
$0.276
25+
$0.228
100+
$0.213
500+
$0.197
1000+
$0.17
2500+
$0.167