PDP SEO Portlet

31890

Ring Terminal 22 to 16AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31890
Secondary Manufacturer Part#: 93K1506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Closed Barrel Type
  • 300V Maximum Voltage
  • Copper, Tin Plating Material
  • 105°C Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.26 to 1.65 mm²
Nylon
Tin
Tin
7.92 mm
21.44 x 7.92 mm
21.44 mm
31890
M4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 356 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.367
10+
$0.319
25+
$0.29
100+
$0.279
500+
$0.27
1000+
$0.267
2500+
$0.265