PDP SEO Portlet

3-643813-5

IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 5 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-643813-5
Secondary Manufacturer Part#: 3-643813-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-643813-5 is a 5-position 1-row closed end Wire-to-Post Connector with tin-plated copper alloy contacts and white GF nylon housing. The receptacle supports IDC termination method to wire/cable and locking lance contact retention. It is applicable to wire/cable. The MTA-100 connector accepts discrete and ribbon cable wire sizes ranging from 22 to 28AWG.

  • With strain relief
  • 90° Cable exit angle
  • Moulded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.34858
1200+
$0.29735
2400+
$0.29053
4800+
$0.28393
9600+
$0.27309