3-643813-4
IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The 3-643813-4 is a 4-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard glass-filled nylon housing. The strain relief IDC connector has nickel pated underplate, locking lance contact retention, locking ramp mating retention and polarization mating alignment. It is suitable for use with the MTA-100 series header.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 2.54 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |