3-643813-2
IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 2 Contacts, Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The 3-643813-2 is a 2-way 1-row Wire-to-board Connector Assembly with tin-plated copper alloy contacts. It comes with white nylon GF housing, strain relief, locking lance and locking ramp. The socket contact transmits power (typical). The connector assembly can be used with MTA .100 header.
- UL94V-2 Flammability rating
- 5A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| IDT | ||
| Receptacle | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| 2.54 mm | ||
| 643813 | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |