PDP SEO Portlet

3-640440-6

IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 6 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640440-6
Secondary Manufacturer Part#: 3-640440-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-640440-6 is a 6-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with MTA-100 series headers and MTA-100-series IDC posted connectors.

  • 250VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.37001
1200+
$0.3155
2400+
$0.29326
4800+
$0.2866
9600+
$0.27565