PDP SEO Portlet

3-520406-2

Quick Disconnect Terminal, Ultra-Fast Plus FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-520406-2
Secondary Manufacturer Part#: 3-520406-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-Fast Plus FASTON series fully insulated FASTON Receptacle and Tab offer all the advantages of the standard Ultra-Fast product plus an insulation crimp. The Ultra-Fast Plus fully insulated FASTON receptacles and tabs preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The Ultra-Fast Plus FASTON receptacles and tabs are pre-insulated assemblies featuring a co-moulded housing produced from two different nylon materials. The receptacle/tab and wire barrel portions of the housing are moulded from type 6/6 nylon material with a +130°C UL temperature rating. The insulation barrel is moulded from a premium grade nylon selected to retain the insulation crimp shape. The Ultra-Fast Plus FASTON receptacle housing completely encloses a tin-plated copper alloy.

  • Funnel wire entry
  • Wire stop
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (110 and 187 series)
  • Terminates 22 to 14AWG solid, fused and stranded wire
  • Designed for correct lead-in
  • Designed for full mating with a variety of tab styles including those with shoulders

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
10.38 mm
21.7 x 10.38 mm
21.7 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.18195
4400+
$0.17777
8800+
$0.17358
17600+
$0.16951
35200+
$0.16582