PDP SEO Portlet

3-520106-2

Quick Disconnect Terminal, Ultra-Fast 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-520106-2
Secondary Manufacturer Part#: 29C5846
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-Fast 250 series ultra-fast fully insulated FASTON Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 0.250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle housing completely encloses a tin plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600V applications.

  • One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)

Technical Attributes

Find Similar Parts

Description Value
Brass
Blue Translucent
1.31 to 2.08 mm²
Nylon 66
Tin
-40 to 110 °C
Tin
13.26 mm
21.72 x 13.26 mm mm
21.72 mm
520106
5.16 mm²
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.379
25+
$0
100+
$0
250+
$0
500+
$0.378