282841-2
Wire-To-Board Terminal Block, 5.08 mm, 2 Ways, 30 AWG, 12 AWG, 3 mm², Screw
- RoHS 10 Compliant
- Tariff Charges
The 282841-2 is a 2-position 1-row Wire-to-board Receptacle Terminal Block with tin-plated brass through-hole contacts and polyamide 6.6 green housing. The vertical side wire entry connector has nickel-plated brass M3 screw and interlock. Accepts wire range from 30 to 12AWG. This connector is suitable for printed circuit board.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Through Hole | ||
| 5.08 mm | ||
| 12 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |