282404-1
Contact PIN Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- 6A Typical current rating
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.35 to 0.5 mm² | ||
| Wire to Wire Housing | ||
| Brass | ||
| Pre-Tin | ||
| Power | ||
| Pin | ||
| Tin | ||
| 3 mOhm | ||
| 6 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 22.7 x 5.2 x 4.7 mm mm | ||
| 282404 Series | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |