PDP SEO Portlet

282106-1

Connector Housing, SUPERSEAL 1.5, Plug, 4 Ways, 6 mm, Superseal 1.5 Series Mini-Mic Tab Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282106-1
Secondary Manufacturer Part#: 25C1618
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282106-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 4 position black colour housing with pitch spacing of 6mm.

  • Housing material is polyamide 66
  • Integrated with locking feature
  • Single row housing suitable with mating tab width of 1.5mm
  • Suitable for wire to wire connector system

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
14 A
Cable Mount
4
1
-40 to 125 °C
6.0000 mm
42 mm
31.8 x 42 mm mm
13.8 mm
31.8 mm
282106
Sealed Power Housing
24 Vdc
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.22
10+
$1.08
25+
$1.02
50+
$0.981
100+
$0.942
500+
$0.893
1000+
$0.798