PDP SEO Portlet

2141116-3

Contact Tab Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2141116-3
Secondary Manufacturer Part#: 43Y2491
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High performance copper alloy
  • Redundant contact point technology for higher reliability
  • High vibration level support to meet future requirements
  • Overstress protection of the contact springs
  • Sealed and unsealed version
  • 3 directional secondary locking access
  • Contact box with polarization and secondary locking feature

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Tin
Tab
Tin
Cable Mount
-40 to 130 °C
2 µm
25.2 x 2 x 2.1
2141116
No
Crimp
20 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 148 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.318
10+
$0.277
25+
$0.261
50+
$0.25
100+
$0.24
1000+
$0.157