2102772-1
Connector, Daughtercard, Multigig RT2-R, 56 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Plug | ||
| Through Hole | ||
| 56 | ||
| 7 | ||
| 2102772 | ||
| Solder | ||
| 166 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |