PDP SEO Portlet

207153-1

Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207153-1
Secondary Manufacturer Part#: 92F5380
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Red
Cable Mount
-55 to 130 °C
5.0000 mm
33.02 mm
26.01 x 33.02 x 17.86 mm
17.86 mm
26.01 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6
10+
$2.33
25+
$2.1
50+
$2.06
100+
$2.02
500+
$0
1000+
$0