206802-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Blue | ||
| -55 to 125 °C | ||
| 2.7000 mm | ||
| 39.6 mm | ||
| 69.31 x 39.6 x 12.54 mm | ||
| 12.54 mm | ||
| 69.31 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |