PDP SEO Portlet

206705-2

Circular Connector, CPC Series 1, Cable Mount Receptacle, 9 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206705-2
Secondary Manufacturer Part#: 46F317
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.

  • Receptacle are available with square flange and free hanging mounting
  • Standard and reverse connections
  • UL 94-V0 rated black colour thermoplastic housing
  • Available with variety of insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
PIN
CPC Series 1 Circular Power Connector
Receptacle
9
-55 to 105 °C
34.29 x 27.23 x 22.2 mm mm
206705
13
Panel Mount Circular Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.77
10+
$6.38
25+
$6.22
50+
$5.74
100+
$5.54
250+
$5.24
500+
$5.11