PDP SEO Portlet

206705-1

Circular Connector, CPC Series 1, Flange Mount Receptacle, 9 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206705-1
Secondary Manufacturer Part#: 44F8389
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.

  • Receptacle are available with square flange and free hanging mounting
  • Standard and reverse connections
  • UL 94-V0 rated black colour thermoplastic housing
  • Available with variety of insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Straight
9Signal
Receptacle
Panel Mount
-55 to 105 °C
32.54 mm
34.29 x 32.54 x 32.54 mm
32.54 mm
34.29 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.93
10+
$5.65
25+
$5.43
50+
$5.02
100+
$4.85
250+
$4.68
500+
$4.51