PDP SEO Portlet

206207-1

Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206207-1
Secondary Manufacturer Part#: 206207-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Series 3 connectors accept Type XII power contacts which can carry up to 25 amps per contact. These contacts will accommodate a wire size range of 16 to 10 AWG [1.4 to 5 mm²].

  • Series 3 Circular Plastic Free-Hanging Receptacle
  • 17-3 Arrangement
  • Lightweight, all-plastic and metal-shell connectors
  • CPC connectors are UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Metal-shell CPC connector housings made of UL 94V-0 rated thermoplastic
  • Operating temperature range: -40°C to +105°C
  • Available in panel or chassis mount and free-hanging configurations
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Special connector configurations offer special solder and posted contacts, special receptacles with or without threaded inserts
  • Full complement of optional accessories
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Produced under a Quality Management System certified to ISO 90

Technical Attributes

Find Similar Parts

Description Value
Receptacle
41.53 x 33.27 x 29.49 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.22009
600+
$3.91628
1200+
$3.56454
5100+
$3.23082
10200+
$3.15005